Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RL1206JR-070R1L | |
|---|---|
DigiKey Part Number | 311-0.1LZTR-ND - Tape & Reel (TR) 311-0.1LZCT-ND - Cut Tape (CT) 311-0.1LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206JR-070R1L |
Description | RES 0.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-070R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.22400 | $2.24 |
| 25 | $0.18000 | $4.50 |
| 50 | $0.15560 | $7.78 |
| 100 | $0.13620 | $13.62 |
| 250 | $0.11644 | $29.11 |
| 500 | $0.10508 | $52.54 |
| 1,000 | $0.09607 | $96.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07703 | $385.15 |
| 10,000 | $0.07307 | $730.70 |
| 15,000 | $0.07113 | $1,066.95 |
| 25,000 | $0.06904 | $1,726.00 |
| 35,000 | $0.06784 | $2,374.40 |
| 50,000 | $0.06671 | $3,335.50 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |






