
RL1206FR-070R22L | |
|---|---|
DigiKey Part Number | 311-.22LWTR-ND - Tape & Reel (TR) 311-.22LWCT-ND - Cut Tape (CT) 311-.22LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R22L |
Description | RES 0.22 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.17840 | $4.46 |
| 50 | $0.15380 | $7.69 |
| 100 | $0.13470 | $13.47 |
| 250 | $0.11508 | $28.77 |
| 500 | $0.10382 | $51.91 |
| 1,000 | $0.09488 | $94.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07602 | $380.10 |
| 10,000 | $0.07209 | $720.90 |
| 15,000 | $0.07017 | $1,052.55 |
| 25,000 | $0.06810 | $1,702.50 |
| 35,000 | $0.06691 | $2,341.85 |
| 50,000 | $0.06578 | $3,289.00 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

