
RL0805FR-070R75L | |
|---|---|
DigiKey Part Number | 311-.75STR-ND - Tape & Reel (TR) 311-.75SCT-ND - Cut Tape (CT) 311-.75SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R75L |
Description | RES 0.75 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18800 | $1.88 |
| 25 | $0.14960 | $3.74 |
| 50 | $0.12780 | $6.39 |
| 100 | $0.11110 | $11.11 |
| 250 | $0.09404 | $23.51 |
| 500 | $0.08424 | $42.12 |
| 1,000 | $0.07648 | $76.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06045 | $302.25 |
| 10,000 | $0.05704 | $570.40 |
| 15,000 | $0.05537 | $830.55 |
| 25,000 | $0.05357 | $1,339.25 |
| 35,000 | $0.05254 | $1,838.90 |
| 50,000 | $0.05157 | $2,578.50 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

