
RL0402JR-070R5L | |
|---|---|
DigiKey Part Number | 13-RL0402JR-070R5LTR-ND - Tape & Reel (TR) 13-RL0402JR-070R5LCT-ND - Cut Tape (CT) 13-RL0402JR-070R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402JR-070R5L |
Description | RES 0.5 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0402JR-070R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.20100 | $2.01 |
| 25 | $0.16120 | $4.03 |
| 50 | $0.13880 | $6.94 |
| 100 | $0.12080 | $12.08 |
| 250 | $0.10280 | $25.70 |
| 500 | $0.09236 | $46.18 |
| 1,000 | $0.08409 | $84.09 |
| 5,000 | $0.07088 | $354.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06324 | $632.40 |
| 20,000 | $0.06035 | $1,207.00 |
| 30,000 | $0.05894 | $1,768.20 |
| 50,000 | $0.05741 | $2,870.50 |
| 70,000 | $0.05654 | $3,957.80 |
| 100,000 | $0.05571 | $5,571.00 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

