RE0805FRE0733K2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 4,875
Unit Price: $0.31000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06300
Datasheet

Similar


Panasonic Industry
In Stock: 3,004
Unit Price: $0.31000
Datasheet

Similar


Panasonic Industry
In Stock: 3,009
Unit Price: $0.24000
Datasheet
33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0805FRE0733K2L

DigiKey Part Number
RE0805FRE0733K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE0805FRE0733K2L
Description
RES SMD 33.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0805FRE0733K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01037$51.85
Manufacturers Standard Package
Unit Price without GST:$0.01037
Unit Price with GST:$0.01141