
PE0402FRF7T0R51L | |
|---|---|
DigiKey Part Number | 13-PE0402FRF7T0R51L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0402FRF7T0R51L |
Description | RES 0.51 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14026 | $1,402.60 |
| Unit Price without GST: | $0.14026 |
|---|---|
| Unit Price with GST: | $0.15429 |

