270 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0402BRE07270KL

DigiKey Part Number
13-RE0402BRE07270KLTR-ND - Tape & Reel (TR)
13-RE0402BRE07270KLCT-ND - Cut Tape (CT)
13-RE0402BRE07270KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0402BRE07270KL
Description
RES 270K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
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
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
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
In-Stock: 8,415
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.23500$2.35
25$0.18960$4.74
50$0.16420$8.21
100$0.14380$14.38
250$0.12328$30.82
500$0.11150$55.75
1,000$0.10212$102.12
5,000$0.08713$435.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07807$780.70
20,000$0.07478$1,495.60
30,000$0.07318$2,195.40
50,000$0.07145$3,572.50
70,000$0.07045$4,931.50
100,000$0.06951$6,951.00
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400