91 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201BRE0791KL

DigiKey Part Number
13-RE0201BRE0791KLTR-ND - Tape & Reel (TR)
13-RE0201BRE0791KLCT-ND - Cut Tape (CT)
13-RE0201BRE0791KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201BRE0791KL
Description
RES SMD 91K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
91 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0201BRE0791KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,251
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.39100$3.91
25$0.32480$8.12
50$0.28640$14.32
100$0.25620$25.62
250$0.22560$56.40
500$0.20788$103.94
1,000$0.19379$193.79
5,000$0.17122$856.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15531$1,553.10
20,000$0.15036$3,007.20
30,000$0.14795$4,438.50
50,000$0.14533$7,266.50
70,000$0.14383$10,068.10
100,000$0.14241$14,241.00
Manufacturers Standard Package
Unit Price without GST:$0.69000
Unit Price with GST:$0.75900