
RC2512JK-072RL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-072RLTR-ND - Tape & Reel (TR) 13-RC2512JK-072RLCT-ND - Cut Tape (CT) 13-RC2512JK-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-072RL |
Description | RES 2 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-072RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.30100 | $3.01 |
| 25 | $0.24680 | $6.17 |
| 50 | $0.21560 | $10.78 |
| 100 | $0.19100 | $19.10 |
| 250 | $0.16588 | $41.47 |
| 500 | $0.15144 | $75.72 |
| 1,000 | $0.13996 | $139.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11659 | $466.36 |
| 8,000 | $0.11115 | $889.20 |
| 12,000 | $0.10850 | $1,302.00 |
| 20,000 | $0.10562 | $2,112.40 |
| 28,000 | $0.10397 | $2,911.16 |
| 40,000 | $0.10241 | $4,096.40 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

