22 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-0722RL

DigiKey Part Number
YAG3400TR-ND - Tape & Reel (TR)
YAG3400CT-ND - Cut Tape (CT)
YAG3400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-0722RL
Description
RES 22 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-0722RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,104
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.19100$1.91
25$0.15240$3.81
50$0.13020$6.51
100$0.11330$11.33
250$0.09604$24.01
500$0.08610$43.05
1,000$0.07821$78.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06320$252.80
8,000$0.05948$475.84
12,000$0.05766$691.92
20,000$0.05569$1,113.80
28,000$0.05457$1,527.96
40,000$0.05350$2,140.00
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.40700