
RC2512JK-07180KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-07180KLTR-ND - Tape & Reel (TR) 13-RC2512JK-07180KLCT-ND - Cut Tape (CT) 13-RC2512JK-07180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-07180KL |
Description | RES 180K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-07180KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19100 | $1.91 |
| 25 | $0.15240 | $3.81 |
| 50 | $0.13020 | $6.51 |
| 100 | $0.11330 | $11.33 |
| 250 | $0.09604 | $24.01 |
| 500 | $0.08610 | $43.05 |
| 1,000 | $0.07821 | $78.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06320 | $252.80 |
| 8,000 | $0.05948 | $475.84 |
| 12,000 | $0.05766 | $691.92 |
| 20,000 | $0.05569 | $1,113.80 |
| 28,000 | $0.05457 | $1,527.96 |
| 40,000 | $0.05350 | $2,140.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

