
RC2512FK-7W7R5L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-7W7R5LTR-ND - Tape & Reel (TR) 13-RC2512FK-7W7R5LCT-ND - Cut Tape (CT) 13-RC2512FK-7W7R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-7W7R5L |
Description | RES 7.5 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-7W7R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.51200 | $5.12 |
| 25 | $0.43120 | $10.78 |
| 50 | $0.38420 | $19.21 |
| 100 | $0.34690 | $34.69 |
| 250 | $0.30932 | $77.33 |
| 500 | $0.28754 | $143.77 |
| 1,000 | $0.27022 | $270.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23160 | $926.40 |
| 8,000 | $0.22337 | $1,786.96 |
| 12,000 | $0.21936 | $2,632.32 |
| 20,000 | $0.21501 | $4,300.20 |
| 28,000 | $0.21252 | $5,950.56 |
| 40,000 | $0.21016 | $8,406.40 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |

