RC2512FK-076R8L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.28757
Datasheet

Upgrade


YAGEO
In Stock: 8,579
Unit Price: $0.77000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.13230
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.24320
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.33381
Datasheet
6.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-076R8L

DigiKey Part Number
13-RC2512FK-076R8LTR-ND - Tape & Reel (TR)
13-RC2512FK-076R8LCT-ND - Cut Tape (CT)
13-RC2512FK-076R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-076R8L
Description
RES 6.8 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-076R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.38400$3.84
25$0.31840$7.96
50$0.28060$14.03
100$0.25080$25.08
250$0.22044$55.11
500$0.20304$101.52
1,000$0.18915$189.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15976$639.04
8,000$0.15317$1,225.36
12,000$0.14996$1,799.52
20,000$0.14648$2,929.60
28,000$0.14448$4,045.44
40,000$0.14259$5,703.60
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800