
RT0603FRE072K4L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE072K4LTR-ND - Tape & Reel (TR) 13-RT0603FRE072K4LCT-ND - Cut Tape (CT) 13-RT0603FRE072K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE072K4L |
Description | RES SMD 2.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE072K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01800 | $0.18 |
| 25 | $0.01600 | $0.40 |
| 50 | $0.01500 | $0.75 |
| 100 | $0.01430 | $1.43 |
| 250 | $0.01328 | $3.32 |
| 500 | $0.01256 | $6.28 |
| 1,000 | $0.01186 | $11.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00995 | $49.75 |
| 10,000 | $0.00946 | $94.60 |
| 15,000 | $0.00919 | $137.85 |
| 25,000 | $0.00888 | $222.00 |
| 35,000 | $0.00869 | $304.15 |
| 50,000 | $0.00850 | $425.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

