
RC1210JR-0715KL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-0715KLTR-ND - Tape & Reel (TR) 13-RC1210JR-0715KLCT-ND - Cut Tape (CT) 13-RC1210JR-0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0715KL |
Description | RES 15K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.08320 | $2.08 |
| 50 | $0.06980 | $3.49 |
| 100 | $0.05910 | $5.91 |
| 250 | $0.04848 | $12.12 |
| 500 | $0.04244 | $21.22 |
| 1,000 | $0.03763 | $37.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02827 | $141.35 |
| 10,000 | $0.02617 | $261.70 |
| 15,000 | $0.02515 | $377.25 |
| 25,000 | $0.02404 | $601.00 |
| 35,000 | $0.02340 | $819.00 |
| 50,000 | $0.02280 | $1,140.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

