383 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-07383RL

DigiKey Part Number
13-RC2512FK-07383RLTR-ND - Tape & Reel (TR)
13-RC2512FK-07383RLCT-ND - Cut Tape (CT)
13-RC2512FK-07383RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-07383RL
Description
RES 383 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
383 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-07383RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,925
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.23900$2.39
25$0.19360$4.84
50$0.16740$8.37
100$0.14690$14.69
250$0.12612$31.53
500$0.11410$57.05
1,000$0.10457$104.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08586$343.44
8,000$0.08134$650.72
12,000$0.07915$949.80
20,000$0.07676$1,535.20
28,000$0.07540$2,111.20
40,000$0.07411$2,964.40
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400