
RE0402BRF07820KL | |
|---|---|
DigiKey Part Number | 13-RE0402BRF07820KLTR-ND - Tape & Reel (TR) 13-RE0402BRF07820KLCT-ND - Cut Tape (CT) 13-RE0402BRF07820KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRF07820KL |
Description | RES SMD 820K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402BRF07820KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.18560 | $4.64 |
| 50 | $0.16040 | $8.02 |
| 100 | $0.14040 | $14.04 |
| 250 | $0.12032 | $30.08 |
| 500 | $0.10870 | $54.35 |
| 1,000 | $0.09948 | $99.48 |
| 5,000 | $0.08474 | $423.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07588 | $758.80 |
| 20,000 | $0.07266 | $1,453.20 |
| 30,000 | $0.07108 | $2,132.40 |
| 50,000 | $0.06938 | $3,469.00 |
| 70,000 | $0.06840 | $4,788.00 |
| 100,000 | $0.06747 | $6,747.00 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

