
RT0402BRD0730R1L | |
|---|---|
DigiKey Part Number | 13-RT0402BRD0730R1LTR-ND - Tape & Reel (TR) 13-RT0402BRD0730R1LCT-ND - Cut Tape (CT) 13-RT0402BRD0730R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0730R1L |
Description | RES SMD 30.1 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0730R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.10560 | $2.64 |
| 50 | $0.09960 | $4.98 |
| 100 | $0.07240 | $7.24 |
| 250 | $0.07084 | $17.71 |
| 500 | $0.06930 | $34.65 |
| 1,000 | $0.06745 | $67.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06779 | $677.90 |
| 20,000 | $0.05707 | $1,141.40 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

