
RC2010FK-1362RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-1362RLTR-ND - Tape & Reel (TR) 13-RC2010FK-1362RLCT-ND - Cut Tape (CT) 13-RC2010FK-1362RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-1362RL |
Description | RES 62 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-1362RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10600 | $1.06 |
| 25 | $0.10640 | $2.66 |
| 50 | $0.10540 | $5.27 |
| 100 | $0.05570 | $5.57 |
| 250 | $0.05348 | $13.37 |
| 500 | $0.05122 | $25.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $0.04519 | $723.04 |
| 48,000 | $0.04456 | $2,138.88 |
| 80,000 | $0.04343 | $3,474.40 |
| 112,000 | $0.04279 | $4,792.48 |
| 160,000 | $0.04218 | $6,748.80 |
| 192,000 | $0.04189 | $8,042.88 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

