
RC2010FK-13560RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-13560RLTR-ND - Tape & Reel (TR) 13-RC2010FK-13560RLCT-ND - Cut Tape (CT) 13-RC2010FK-13560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-13560RL |
Description | RES 560 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-13560RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.16800 | $1.68 |
| 25 | $0.13400 | $3.35 |
| 50 | $0.11440 | $5.72 |
| 100 | $0.09880 | $9.88 |
| 250 | $0.08324 | $20.81 |
| 500 | $0.07426 | $37.13 |
| 1,000 | $0.06714 | $67.14 |
| 5,000 | $0.05576 | $278.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $0.04773 | $763.68 |
| 32,000 | $0.04560 | $1,459.20 |
| 48,000 | $0.04456 | $2,138.88 |
| 80,000 | $0.04343 | $3,474.40 |
| 112,000 | $0.04279 | $4,792.48 |
| 160,000 | $0.04218 | $6,748.80 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

