1.8 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218JK-071R8L

DigiKey Part Number
13-RC1218JK-071R8LTR-ND - Tape & Reel (TR)
13-RC1218JK-071R8LCT-ND - Cut Tape (CT)
13-RC1218JK-071R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218JK-071R8L
Description
RES 1.8 OHM 5% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218JK-071R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.38700$3.87
25$0.32120$8.03
50$0.28320$14.16
100$0.25330$25.33
250$0.22288$55.72
500$0.20528$102.64
1,000$0.19130$191.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16166$646.64
8,000$0.15502$1,240.16
12,000$0.15178$1,821.36
20,000$0.14828$2,965.60
28,000$0.14627$4,095.56
40,000$0.14437$5,774.80
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800