
RC1218JK-07120RL | |
|---|---|
DigiKey Part Number | 13-RC1218JK-07120RLTR-ND - Tape & Reel (TR) 13-RC1218JK-07120RLCT-ND - Cut Tape (CT) 13-RC1218JK-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-07120RL |
Description | RES 120 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-07120RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.24100 | $2.41 |
| 25 | $0.19560 | $4.89 |
| 50 | $0.16900 | $8.45 |
| 100 | $0.14830 | $14.83 |
| 250 | $0.12736 | $31.84 |
| 500 | $0.11528 | $57.64 |
| 1,000 | $0.10569 | $105.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08682 | $347.28 |
| 8,000 | $0.08228 | $658.24 |
| 12,000 | $0.08007 | $960.84 |
| 20,000 | $0.07767 | $1,553.40 |
| 28,000 | $0.07629 | $2,136.12 |
| 40,000 | $0.07499 | $2,999.60 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

