
RC1218FK-071R5L | |
|---|---|
DigiKey Part Number | 13-RC1218FK-071R5LTR-ND - Tape & Reel (TR) 13-RC1218FK-071R5LCT-ND - Cut Tape (CT) 13-RC1218FK-071R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-071R5L |
Description | RES 1.5 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-071R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.55500 | $5.55 |
| 25 | $0.46920 | $11.73 |
| 50 | $0.41920 | $20.96 |
| 100 | $0.37950 | $37.95 |
| 250 | $0.33956 | $84.89 |
| 500 | $0.31644 | $158.22 |
| 1,000 | $0.29806 | $298.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25642 | $1,025.68 |
| 8,000 | $0.24768 | $1,981.44 |
| 12,000 | $0.24341 | $2,920.92 |
| 20,000 | $0.23879 | $4,775.80 |
| 28,000 | $0.23614 | $6,611.92 |
| 40,000 | $0.23364 | $9,345.60 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |

