
RL0805FR-7W0R068L | |
|---|---|
DigiKey Part Number | 13-RL0805FR-7W0R068LTR-ND - Tape & Reel (TR) 13-RL0805FR-7W0R068LCT-ND - Cut Tape (CT) 13-RL0805FR-7W0R068LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-7W0R068L |
Description | RES 0.068 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-7W0R068L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.44200 | $4.42 |
| 25 | $0.36800 | $9.20 |
| 50 | $0.32600 | $16.30 |
| 100 | $0.29280 | $29.28 |
| 250 | $0.25920 | $64.80 |
| 500 | $0.23978 | $119.89 |
| 1,000 | $0.22436 | $224.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18832 | $941.60 |
| 10,000 | $0.18151 | $1,815.10 |
| 15,000 | $0.17819 | $2,672.85 |
| 25,000 | $0.17459 | $4,364.75 |
| 35,000 | $0.17252 | $6,038.20 |
| 50,000 | $0.17057 | $8,528.50 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

