
RE0402DRE071ML | |
|---|---|
DigiKey Part Number | 13-RE0402DRE071MLTR-ND - Tape & Reel (TR) 13-RE0402DRE071MLCT-ND - Cut Tape (CT) 13-RE0402DRE071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE071ML |
Description | RES SMD 1M OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.09700 | $0.97 |
| 25 | $0.07520 | $1.88 |
| 50 | $0.06260 | $3.13 |
| 100 | $0.05290 | $5.29 |
| 250 | $0.04312 | $10.78 |
| 500 | $0.03756 | $18.78 |
| 1,000 | $0.03315 | $33.15 |
| 5,000 | $0.02615 | $130.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02274 | $227.40 |
| 20,000 | $0.02122 | $424.40 |
| 30,000 | $0.02047 | $614.10 |
| 50,000 | $0.01967 | $983.50 |
| 70,000 | $0.01921 | $1,344.70 |
| 100,000 | $0.01877 | $1,877.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

