
RC1210FR-074R75L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-074R75LTR-ND - Tape & Reel (TR) 13-RC1210FR-074R75LCT-ND - Cut Tape (CT) 13-RC1210FR-074R75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-074R75L |
Description | RES 4.75 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-074R75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.13520 | $3.38 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.09970 | $9.97 |
| 250 | $0.08400 | $21.00 |
| 500 | $0.07494 | $37.47 |
| 1,000 | $0.06777 | $67.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05313 | $265.65 |
| 10,000 | $0.04999 | $499.90 |
| 15,000 | $0.04845 | $726.75 |
| 25,000 | $0.04679 | $1,169.75 |
| 35,000 | $0.04584 | $1,604.40 |
| 50,000 | $0.04494 | $2,247.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

