120 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218JK-07120RL

DigiKey Part Number
13-RC1218JK-07120RLTR-ND - Tape & Reel (TR)
13-RC1218JK-07120RLCT-ND - Cut Tape (CT)
13-RC1218JK-07120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218JK-07120RL
Description
RES 120 OHM 5% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218JK-07120RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,739
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.24100$2.41
25$0.19560$4.89
50$0.16900$8.45
100$0.14830$14.83
250$0.12736$31.84
500$0.11528$57.64
1,000$0.10569$105.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08682$347.28
8,000$0.08228$658.24
12,000$0.08007$960.84
20,000$0.07767$1,553.40
28,000$0.07629$2,136.12
40,000$0.07499$2,999.60
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.50600