2.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-132K7L

DigiKey Part Number
13-RC1206JR-132K7LTR-ND - Tape & Reel (TR)
13-RC1206JR-132K7LCT-ND - Cut Tape (CT)
13-RC1206JR-132K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-132K7L
Description
RES 2.7K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-132K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,431
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01205$241.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02200$0.22
25$0.01720$0.43
50$0.01220$0.61
Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03400$0.34
50$0.02780$1.39
100$0.02110$2.11
500$0.01958$9.79
1,000$0.01808$18.08
5,000$0.01054$52.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500