38.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1338K3L

DigiKey Part Number
13-RC0402FR-1338K3LTR-ND - Tape & Reel (TR)
13-RC0402FR-1338K3LCT-ND - Cut Tape (CT)
13-RC0402FR-1338K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1338K3L
Description
RES 38.3K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1338K3L Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 91,350
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03100$0.31
25$0.02200$0.55
50$0.01740$0.87
100$0.01400$1.40
250$0.01076$2.69
500$0.00886$4.43
1,000$0.00741$7.41
5,000$0.00513$25.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00324$162.00
100,000$0.00296$296.00
150,000$0.00282$423.00
250,000$0.00267$667.50
350,000$0.00259$906.50
500,000$0.00250$1,250.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500