33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-1033RL

DigiKey Part Number
13-RC1206JR-1033RLTR-ND - Tape & Reel (TR)
13-RC1206JR-1033RLCT-ND - Cut Tape (CT)
13-RC1206JR-1033RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-1033RL
Description
RES 33 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-1033RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05900$0.59
25$0.04440$1.11
50$0.03640$1.82
100$0.03010$3.01
250$0.02388$5.97
500$0.02032$10.16
1,000$0.01751$17.51
5,000$0.01310$65.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01115$111.50
20,000$0.01019$203.80
30,000$0.00973$291.90
50,000$0.00922$461.00
70,000$0.00893$625.10
100,000$0.00866$866.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500