
RC1206FR-7W6R8L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W6R8LTR-ND - Tape & Reel (TR) 13-RC1206FR-7W6R8LCT-ND - Cut Tape (CT) 13-RC1206FR-7W6R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W6R8L |
Description | RES 6.8 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W6R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.15800 | $1.58 |
| 25 | $0.12520 | $3.13 |
| 50 | $0.10640 | $5.32 |
| 100 | $0.09170 | $9.17 |
| 250 | $0.07696 | $19.24 |
| 500 | $0.06850 | $34.25 |
| 1,000 | $0.06176 | $61.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04811 | $240.55 |
| 10,000 | $0.04516 | $451.60 |
| 15,000 | $0.04371 | $655.65 |
| 25,000 | $0.04215 | $1,053.75 |
| 35,000 | $0.04126 | $1,444.10 |
| 50,000 | $0.04042 | $2,021.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

