6.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-7W6R8L

DigiKey Part Number
13-RC1206FR-7W6R8LTR-ND - Tape & Reel (TR)
13-RC1206FR-7W6R8LCT-ND - Cut Tape (CT)
13-RC1206FR-7W6R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-7W6R8L
Description
RES 6.8 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-7W6R8L Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 10
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.15800$1.58
25$0.12520$3.13
50$0.10640$5.32
100$0.09170$9.17
250$0.07696$19.24
500$0.06850$34.25
1,000$0.06176$61.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04811$240.55
10,000$0.04516$451.60
15,000$0.04371$655.65
25,000$0.04215$1,053.75
35,000$0.04126$1,444.10
50,000$0.04042$2,021.00
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100