10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JR-1310KL

DigiKey Part Number
13-AC0402JR-1310KLTR-ND - Tape & Reel (TR)
13-AC0402JR-1310KLCT-ND - Cut Tape (CT)
13-AC0402JR-1310KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JR-1310KL
Description
RES 10K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,550
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03200$0.32
25$0.02440$0.61
50$0.01920$0.96
100$0.01550$1.55
250$0.01188$2.97
500$0.00984$4.92
1,000$0.00824$8.24
5,000$0.00576$28.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00369$184.50
100,000$0.00338$338.00
150,000$0.00323$484.50
250,000$0.00307$767.50
350,000$0.00297$1,039.50
500,000$0.00289$1,445.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500