43.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-1343K2L

DigiKey Part Number
13-RC1206FR-1343K2LTR-ND - Tape & Reel (TR)
13-RC1206FR-1343K2LCT-ND - Cut Tape (CT)
13-RC1206FR-1343K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-1343K2L
Description
RES 43.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-1343K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06500$0.65
25$0.04920$1.23
50$0.04020$2.01
100$0.03320$3.32
250$0.02652$6.63
500$0.02266$11.33
1,000$0.01963$19.63
5,000$0.01482$74.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01162$232.40
40,000$0.01079$431.60
60,000$0.01039$623.40
100,000$0.00995$995.00
140,000$0.00970$1,358.00
200,000$0.00947$1,894.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500