3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-133R3L

DigiKey Part Number
13-RC1206FR-133R3LTR-ND - Tape & Reel (TR)
13-RC1206FR-133R3LCT-ND - Cut Tape (CT)
13-RC1206FR-133R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-133R3L
Description
RES 3.3 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-133R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.10300$1.03
25$0.07960$1.99
50$0.06640$3.32
100$0.05630$5.63
250$0.04612$11.53
500$0.04026$20.13
1,000$0.03564$35.64
5,000$0.02825$141.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02302$460.40
40,000$0.02175$870.00
60,000$0.02112$1,267.20
100,000$0.02045$2,045.00
140,000$0.02006$2,808.40
200,000$0.01970$3,940.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100