Parametric Equivalent

RC1206FR-1322RP | |
|---|---|
cms-digikey-product-number | 13-RC1206FR-1322RP-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RC1206FR-1322RP |
cms-description | RES 22 OHM 1% 1/4W 1206 |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 20,000 | $0.02202 | $440.40 |
| Unit Price without GST: | $0.02202 |
|---|---|
| Unit Price with GST: | $0.02422 |


