22 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-0722RP

DigiKey Part Number
13-RC1206FR-0722RPTR-ND - Tape & Reel (TR)
13-RC1206FR-0722RPCT-ND - Cut Tape (CT)
13-RC1206FR-0722RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-0722RP
Description
RES 22 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.10300$1.03
25$0.07960$1.99
50$0.06680$3.34
100$0.05640$5.64
250$0.04624$11.56
500$0.04034$20.17
1,000$0.03572$35.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02673$133.65
10,000$0.02470$247.00
15,000$0.02372$355.80
25,000$0.02265$566.25
35,000$0.02204$771.40
50,000$0.02146$1,073.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100