1.62 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-071R62L

DigiKey Part Number
13-RC1206FR-071R62LTR-ND - Tape & Reel (TR)
13-RC1206FR-071R62LCT-ND - Cut Tape (CT)
13-RC1206FR-071R62LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-071R62L
Description
RES 1.62 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.62 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-071R62L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,650
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.10300$1.03
25$0.07960$1.99
50$0.06640$3.32
100$0.05630$5.63
250$0.04612$11.53
500$0.04026$20.13
1,000$0.03564$35.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02665$133.25
10,000$0.02463$246.30
15,000$0.02365$354.75
25,000$0.02258$564.50
35,000$0.02197$768.95
50,000$0.02139$1,069.50
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100