3.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-133R6L

DigiKey Part Number
13-RC0805JR-133R6LTR-ND - Tape & Reel (TR)
13-RC0805JR-133R6LCT-ND - Cut Tape (CT)
13-RC0805JR-133R6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-133R6L
Description
RES 3.6 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-133R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,995
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06600$0.66
25$0.05080$1.27
50$0.04160$2.08
100$0.03460$3.46
250$0.02764$6.91
500$0.02366$11.83
1,000$0.02051$20.51
5,000$0.01554$77.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01223$244.60
40,000$0.01137$454.80
60,000$0.01096$657.60
100,000$0.01051$1,051.00
140,000$0.01025$1,435.00
200,000$0.01000$2,000.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500