AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-101ML

DigiKey Part Number
13-AC0603FR-101MLTR-ND - Tape & Reel (TR)
13-AC0603FR-101MLCT-ND - Cut Tape (CT)
13-AC0603FR-101MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-101ML
Description
RES 1M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-101ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,777
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.01100$0.11
25$0.00960$0.24
50$0.00820$0.41
100$0.00790$0.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00481$48.10
20,000$0.00468$93.60
30,000$0.00467$140.10
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600