
RT0603BRC073KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRC073KLTR-ND - Tape & Reel (TR) 13-RT0603BRC073KLCT-ND - Cut Tape (CT) 13-RT0603BRC073KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRC073KL |
Description | RES SMD 3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRC073KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.31000 | $3.10 |
| 25 | $0.28760 | $7.19 |
| 50 | $0.27180 | $13.59 |
| 100 | $0.25700 | $25.70 |
| 250 | $0.23884 | $59.71 |
| 500 | $0.22646 | $113.23 |
| 1,000 | $0.21527 | $215.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18433 | $921.65 |
| 10,000 | $0.17703 | $1,770.30 |
| 15,000 | $0.17317 | $2,597.55 |
| 25,000 | $0.16870 | $4,217.50 |
| 35,000 | $0.16599 | $5,809.65 |
| 50,000 | $0.16330 | $8,165.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

