
RC0603JR-138K2L | |
|---|---|
DigiKey Part Number | 13-RC0603JR-138K2LTR-ND - Tape & Reel (TR) 13-RC0603JR-138K2LCT-ND - Cut Tape (CT) 13-RC0603JR-138K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-138K2L |
Description | RES 8.2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-138K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02320 | $0.58 |
| 50 | $0.01840 | $0.92 |
| 100 | $0.01480 | $1.48 |
| 250 | $0.01128 | $2.82 |
| 500 | $0.00934 | $4.67 |
| 1,000 | $0.00781 | $7.81 |
| 5,000 | $0.00543 | $27.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00397 | $79.40 |
| 40,000 | $0.00357 | $142.80 |
| 60,000 | $0.00337 | $202.20 |
| 100,000 | $0.00316 | $316.00 |
| 140,000 | $0.00304 | $425.60 |
| 200,000 | $0.00292 | $584.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

