
RC0805FR-7W5R1L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-7W5R1LTR-ND - Tape & Reel (TR) 13-RC0805FR-7W5R1LCT-ND - Cut Tape (CT) 13-RC0805FR-7W5R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-7W5R1L |
Description | RES 5.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-7W5R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.06400 | $0.64 |
| 25 | $0.05560 | $1.39 |
| 50 | $0.04820 | $2.41 |
| 100 | $0.04220 | $4.22 |
| 250 | $0.03616 | $9.04 |
| 500 | $0.02960 | $14.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02862 | $143.10 |
| 10,000 | $0.02335 | $233.50 |
| 15,000 | $0.01808 | $271.20 |
| 25,000 | $0.01731 | $432.75 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

