1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206DR-071ML

DigiKey Part Number
13-RV1206DR-071MLTR-ND - Tape & Reel (TR)
13-RV1206DR-071MLCT-ND - Cut Tape (CT)
13-RV1206DR-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1206DR-071ML
Description
RES 1 MOHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,851
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.26400$2.64
25$0.21520$5.38
50$0.18700$9.35
100$0.16470$16.47
250$0.14208$35.52
500$0.12908$64.54
1,000$0.11873$118.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09642$482.10
10,000$0.09187$918.70
15,000$0.08965$1,344.75
25,000$0.08725$2,181.25
35,000$0.08587$3,005.45
50,000$0.08457$4,228.50
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.53900