
MFR-12FTF52-750K | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-750KCT-ND - Cut Tape (CT) 13-MFR-12FTF52-750KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-750K |
Description | RES 750K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-750K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.04240 | $1.06 |
| 50 | $0.03720 | $1.86 |
| 100 | $0.03260 | $3.26 |
| 250 | $0.02764 | $6.91 |
| 500 | $0.02448 | $12.24 |
| 1,000 | $0.02181 | $21.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01671 | $83.55 |
| 10,000 | $0.01518 | $151.80 |
| 15,000 | $0.01439 | $215.85 |
| 25,000 | $0.01350 | $337.50 |
| 35,000 | $0.01297 | $453.95 |
| 50,000 | $0.01245 | $622.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

