
RC1206JR-131K5L | |
|---|---|
DigiKey Part Number | 13-RC1206JR-131K5LTR-ND - Tape & Reel (TR) 13-RC1206JR-131K5LCT-ND - Cut Tape (CT) 13-RC1206JR-131K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-131K5L |
Description | RES 1.5K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-131K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05900 | $0.59 |
| 25 | $0.04440 | $1.11 |
| 50 | $0.03640 | $1.82 |
| 100 | $0.03010 | $3.01 |
| 250 | $0.02388 | $5.97 |
| 500 | $0.02032 | $10.16 |
| 1,000 | $0.01751 | $17.51 |
| 5,000 | $0.01310 | $65.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01019 | $203.80 |
| 40,000 | $0.00943 | $377.20 |
| 60,000 | $0.00906 | $543.60 |
| 100,000 | $0.00866 | $866.00 |
| 140,000 | $0.00843 | $1,180.20 |
| 200,000 | $0.00821 | $1,642.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

