
RC0805FR-075M23L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-075M23LTR-ND - Tape & Reel (TR) 13-RC0805FR-075M23LCT-ND - Cut Tape (CT) 13-RC0805FR-075M23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-075M23L |
Description | RES 5.23M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.23 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-075M23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03480 | $0.87 |
| 50 | $0.02800 | $1.40 |
| 100 | $0.02300 | $2.30 |
| 250 | $0.01808 | $4.52 |
| 500 | $0.01522 | $7.61 |
| 1,000 | $0.01298 | $12.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00891 | $44.55 |
| 10,000 | $0.00795 | $79.50 |
| 15,000 | $0.00749 | $112.35 |
| 25,000 | $0.00698 | $174.50 |
| 35,000 | $0.00669 | $234.15 |
| 50,000 | $0.00642 | $321.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

