1.27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-071R27L

DigiKey Part Number
13-RC0805FR-071R27LTR-ND - Tape & Reel (TR)
13-RC0805FR-071R27LCT-ND - Cut Tape (CT)
13-RC0805FR-071R27LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-071R27L
Description
RES 1.27 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-071R27L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,790
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.07400$0.74
25$0.05560$1.39
50$0.04600$2.30
100$0.03840$3.84
250$0.03084$7.71
500$0.02650$13.25
1,000$0.02308$23.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01667$83.35
10,000$0.01519$151.90
15,000$0.01447$217.05
25,000$0.01369$342.25
35,000$0.01324$463.40
50,000$0.01282$641.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600