
RC0805FR-071K8P | |
|---|---|
DigiKey Part Number | 13-RC0805FR-071K8PTR-ND - Tape & Reel (TR) 13-RC0805FR-071K8PCT-ND - Cut Tape (CT) 13-RC0805FR-071K8PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071K8P |
Description | RES 1.8K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.05080 | $1.27 |
| 50 | $0.04160 | $2.08 |
| 100 | $0.03470 | $3.47 |
| 250 | $0.02776 | $6.94 |
| 500 | $0.02374 | $11.87 |
| 1,000 | $0.02062 | $20.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01475 | $73.75 |
| 10,000 | $0.01339 | $133.90 |
| 15,000 | $0.01272 | $190.80 |
| 25,000 | $0.01201 | $300.25 |
| 35,000 | $0.01159 | $405.65 |
| 50,000 | $0.01121 | $560.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

