12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-0712KP

DigiKey Part Number
13-RC0805FR-0712KPTR-ND - Tape & Reel (TR)
13-RC0805FR-0712KPCT-ND - Cut Tape (CT)
13-RC0805FR-0712KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-0712KP
Description
RES 12K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,963
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06600$0.66
25$0.05080$1.27
50$0.04160$2.08
100$0.03470$3.47
250$0.02776$6.94
500$0.02374$11.87
1,000$0.02062$20.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01475$73.75
10,000$0.01339$133.90
15,000$0.01272$190.80
25,000$0.01201$300.25
35,000$0.01159$405.65
50,000$0.01121$560.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500